
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220 package. Features a maximum collector-emitter voltage of 160V and a maximum DC collector current of 1.5A. Offers a maximum power dissipation of 30000mW and a minimum DC current gain of 60 at 300mA and 5V. Operates up to a maximum transition frequency of 100MHz and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SC2344PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.8 |
| Seated Plane Height (mm) | 20.7 |
| Pin Pitch (mm) | 2.55 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 180V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 160V |
| Maximum DC Collector Current | 1.5A |
| Maximum Power Dissipation | 30000mW |
| Material | Si |
| Minimum DC Current Gain | 60@300mA@5V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2SC2344PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.