
Onsemi 2SC2814-4-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Gain | 25dB |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC2814-4-TB-E to view detailed technical specifications.
No datasheet is available for this part.
