Sign in to ask questions about the Onsemi 2SC2839E-SPA-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC2839E-SPA-AC technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 20V |
| Gain | 25dB |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC2839E-SPA-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
