70mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN
Checking distributor stock and pricing after the page loads.
Onsemi 2SC2910S technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |