
The 2SC3332S-AA is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 700mA. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 700mW. The transistor is packaged in a SIP package with a height and width of 5mm and 4mm, respectively. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 2SC3332S-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC3332S-AA technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 700mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 1500 |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC3332S-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
