
The 2SC3503ESTU is a TO-126 flange mount transistor with a maximum collector-emitter breakdown voltage of 300V and a gain bandwidth product of 150MHz. It can handle a maximum collector current of 100mA and a maximum power dissipation of 7W. The transistor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is packaged in a rail/tube package with 60 units per package and weighs 0.761g.
Sign in to ask questions about the Onsemi 2SC3503ESTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC3503ESTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 7W |
| Transition Frequency | 150MHz |
| Weight | 0.761g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SC3503ESTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
