Bipolar Transistor, 160V, 0.7A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140-280, SOT-89 / PCP-1, 1000-REEL
Onsemi 2SC3648S-TD-E technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.