
Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140-280, SOT-89 / PCP-1, 1000-REEL
Onsemi 2SC3649S-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC3649S-TD-E to view detailed technical specifications.
No datasheet is available for this part.