Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SC3902S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC3902S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.