500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
Onsemi 2SC3917-AC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.