TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPA, 3 PIN, BIP General Purpose Small Signal
Onsemi 2SC3918 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.