
The 2SC4027S-E is a TO-251-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 1.5A. It has a gain bandwidth product of 120MHz and a collector-emitter saturation voltage of 130mV. The transistor is RoHS compliant and has a maximum operating temperature of 150°C. It is available in bulk packaging with a quantity of 500 units. The 2SC4027S-E is suitable for use in a variety of applications including general-purpose switching and amplification.
Onsemi 2SC4027S-E technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
No datasheet is available for this part.
