TRANSISTOR POWER TRANSISTOR, BIP General Purpose Power
Checking distributor stock and pricing after the page loads.
Onsemi 2SC4110M technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.