Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Onsemi 2SC4135S-TL-E technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.