TRANSISTOR 7 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN, BIP General Purpose Power
Onsemi 2SC4161N technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SC4161N to view detailed technical specifications.
No datasheet is available for this part.