TRANSISTOR 1200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal
Onsemi 2SC4169-AE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.