TRANSISTOR POWER TRANSISTOR, BIP General Purpose Power
Onsemi 2SC4423 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SC4423 to view detailed technical specifications.
No datasheet is available for this part.