Bipolar Transistor, 50V, 3A, Low VCE(sat), PNP Single NMP hFE = 140-280, NMP (Taping), 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi 2SC4487S-AN technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 4.5mm |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.