The 2SC4488T-AN is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 1A. It operates at a maximum frequency of 1MHz and can withstand a maximum operating temperature of 150°C. The transistor is packaged in a SC- package with dimensions of 4.5mm in height, 6.9mm in length, and 2.5mm in width. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SC4488T-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC4488T-AN technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC4488T-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.