NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V Collector-Emitter Voltage (VCEO) and a 100mA Max Collector Current. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 180MHz. Packaged in a SOT-416 (SC-75) surface-mount case with 3 pins. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 125mW.
Sign in to ask questions about the Onsemi 2SC4617 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC4617 technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| RoHS Compliant | No |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2SC4617 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.