Onsemi 2SC4731T-AY technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Collector Current | 1uA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC4731T-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.