RF Transistor, NPN Single MCP, 6 V, 15 mA, fT = 5 GHz, SC-70 / MCP3, 3000-REEL
Onsemi 2SC4853A-4-TL-E technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SC4853A-4-TL-E to view detailed technical specifications.
No datasheet is available for this part.