
NPN RF transistor featuring a 7 GHz transition frequency and 12 dB gain. This single-element device operates with a maximum collector current of 70 mA and a collector-emitter breakdown voltage of 10 V. Housed in a compact SC-59 / CP (TO-236-3) package with matte tin plating, it offers a maximum power dissipation of 200 mW and operates across a temperature range of -55°C to 150°C. The component is lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi 2SC5227A-4-TB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC5227A-4-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7GHz |
| Gain | 12dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 70mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5227A-4-TB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
