Sign in to ask questions about the Onsemi 2SC5231A-8-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC5231A-8-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 12dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Collector Current | 70mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5231A-8-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.