
Trans RF BJT NPN 10V 0.03A 150mW Automotive 3-Pin SC-70 T/R
Onsemi 2SC5245A-4-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
No datasheet is available for this part.
