
RF Transistor, NPN Single PCP, 12 V, 150 mA, fT = 4.7 GHz, SOT-89 / PCP-1, 1000-REEL
Onsemi 2SC5347AE-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 8dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 150mA |
| Max Frequency | 4.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 4.7GHz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.