
The 2SC5347AF-TD-E is a single NPN RF transistor with a gain bandwidth product of 4.7GHz and a minimum current gain of 60. It has a maximum collector current of 150mA and a maximum power dissipation of 1.3W. The transistor is packaged in a TO-243AA package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi 2SC5347AF-TD-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC5347AF-TD-E technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 8dB |
| Gain Bandwidth Product | 4.7GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Transition Frequency | 4.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5347AF-TD-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.