Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2SC536NF-NPA-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SC536NF-NPA-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2SC536NF-NPA-AT
Onsemi product discontinuance notice for specific transistors due to the end of KEC Corporation's subcontractor services. Includes last buy dates and replacements.