TRANSISTOR 10 A, 800 V, NPN, Si, POWER TRANSISTOR, TO-3PML, 3 PIN, BIP General Purpose Power
Checking distributor stock and pricing after the page loads.
Onsemi 2SC5450 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |