
NPN RF BJT transistor for surface mount applications. Features a 3-pin SSFP package with flat leads, measuring 1.4mm long, 0.8mm wide, and 0.63mm maximum height. Maximum collector-emitter voltage is 10V, with a maximum DC collector current of 0.03A and 100mW power dissipation. Achieves a typical transition frequency of 8000MHz and a maximum noise figure of 3dB. Operating temperature range is -55°C to 150°C.
Onsemi 2SC5490A-TL-H technical specifications.
| Package Family Name | SOT |
| Package/Case | SSFP |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.63(Max) |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 90@10mA@5V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 8000(Typ)MHz |
| Maximum Noise Figure | 3dB |
| Typical Output Capacitance | 0.45pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2SC5490A-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.