Sign in to ask questions about the Onsemi 2SC5501A-4-TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SC5501A-4-TR-E technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SC5501A-4-TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
