RF Transistor, NPN Single, 12 V, 50 mA, fT = 1.7 GHz, SOT-723 / TSSFP 1.2 x 1.2, 8000-REEL
Onsemi 2SC5536A-TL-H technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.