Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Onsemi 2SC5964-TD-H technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SC5964-TD-H to view detailed technical specifications.
No datasheet is available for this part.