Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS, TO-220F-3FS, 50-TUBE
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |