
Bipolar Transistor, 10V, 3A, Low VCE(sat), NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 2.5mm |
| RoHS | Compliant |
