2.5A, 50V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN
Onsemi 2SD1682S technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.