
NPN Bipolar Junction Transistor (BJT) in a TO-252-3 (DPAK) package, designed for high-efficiency switching applications. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 50V. Offers a low collector-emitter saturation voltage of 190µV and a transition frequency of 150MHz. This lead-free, RoHS-compliant component operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1W. Supplied on a 700-piece tape and reel.
Sign in to ask questions about the Onsemi 2SD1802S-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2SD1802S-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 190uV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 2.3mm |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SD1802S-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
