
The 2SJ651 is a TO-220-3 flange mount N-channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 20A. It has an input capacitance of 2.2nF and a maximum power dissipation of 2W. The device is mounted through a hole and is RoHS compliant. Operating temperature range is not specified.
Onsemi 2SJ651 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.2nF |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
