
Trans JFET N-CH 30V 10mA Si 3-Pin SC-59 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 200R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 1.1mm |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
