Onsemi 2SK3746 technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 59ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 13R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 152ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK3746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.