TRANSISTOR 30 A, 100 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PB, 3 PIN, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
Onsemi 2SK3832 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |