Trans JFET N-CH 40V 1mA Si 3-Pin SC-59 T/R
Onsemi 2SK545-11D-TB-E technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SK545-11D-TB-E to view detailed technical specifications.
No datasheet is available for this part.