
N-channel enhancement mode MOSFET, ideal for automotive applications. Features a 60V drain-source voltage and 0.32A continuous drain current. Housed in a compact 3-pin SOT-23 (TO-236AB) surface-mount plastic package with gull-wing leads. Offers a low gate threshold voltage of 2.3V and a maximum drain-source on-resistance of 1600 mOhm at 10V. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi 2V7002KT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2V7002KT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.32A |
| Maximum Gate Threshold Voltage | 2.3V |
| Maximum Drain Source Resistance | 1600@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 24.5@20VpF |
| Maximum Power Dissipation | 420mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 2V7002KT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.