
N-Channel Small Signal MOSFET 60V, 340mA, 1.6Ω Power MOSFET 60V, 340mA, 1.6 Ohm, N-Channel., SC-70 (SOT-323) 3 LEAD, 3000-REEL
Sign in to ask questions about the Onsemi 2V7002WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2V7002WT1G technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 310mA |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 24.5pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55.8ns |
| Turn-On Delay Time | 12.2ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2V7002WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
