The 2W005G diode is a general purpose rectifier with a DC rated voltage of 50V and a current rating of 2A. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, with a packaging quantity of 1000 units per bulk package.
Onsemi 2W005G technical specifications.
| Capacitance | 19pF |
| Current Rating | 2A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Series | 2W005G |
| DC Rated Voltage | 50V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2W005G to view detailed technical specifications.
No datasheet is available for this part.