Sign in to ask questions about the Onsemi 30A02CH-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 30A02CH-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -220mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 700mA |
| Max Frequency | 520MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | 30A02CH |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 30A02CH-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
