
The 30A02MH-TL-E is a PNP bipolar junction transistor with a collector base voltage of 30V and a maximum collector current of 700mA. It features a transition frequency of 520MHz and a maximum power dissipation of 600mW. The transistor is packaged in a surface mount device (SMD/SMT) and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi 30A02MH-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | -220mV |
| Collector-emitter Voltage-Max | 220mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 30A02MH |
| Transition Frequency | 520MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 30A02MH-TL-E to view detailed technical specifications.
No datasheet is available for this part.
