Sign in to ask questions about the Onsemi 30C02CH-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 30C02CH-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 850mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 540MHz |
| Height | 0.9mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 700mA |
| Max Frequency | 540MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 30C02CH |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 30C02CH-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
