
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3, SC 70FL / MCPH3, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 190mV |
| Collector-emitter Voltage-Max | 190mV |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 540MHz |
| RoHS | Compliant |