Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 3EZ24D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3EZ24D5 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 112mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3EZ24D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
